SI4427BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 62.276
Unit Price: 5,38000 lei
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,29000 lei
Datasheet

Similar


onsemi
In Stock: 2.156
Unit Price: 5,33000 lei
Datasheet

Similar


onsemi
In Stock: 9.130
Unit Price: 6,16000 lei
Datasheet

Similar


Infineon Technologies
In Stock: 6.303
Unit Price: 7,07000 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.592
Unit Price: 8,76000 lei
Datasheet
P-Channel 30 V 9.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4427BDY-T1-E3

DigiKey Part Number
SI4427BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4427BDY-T1-E3CT-ND - Cut Tape (CT)
SI4427BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4427BDY-T1-E3
Description
MOSFET P-CH 30V 9.7A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 9.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4427BDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 12.6A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes