


UF5408-E3/73 | |
|---|---|
DigiKey Part Number | UF5408-E3/73GICT-ND - Cut Tape (CT) UF5408-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5408-E3/73 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF5408-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 36pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 lei | 8,15 lei |
| 10 | 5,18500 lei | 51,85 lei |
| 100 | 3,47750 lei | 347,75 lei |
| 500 | 2,74492 lei | 1.372,46 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50923 lei | 2.509,23 lei |
| 2.000 | 2,31103 lei | 4.622,06 lei |
| 3.000 | 2,21004 lei | 6.630,12 lei |
| 5.000 | 2,09656 lei | 10.482,80 lei |
| 7.000 | 2,02940 lei | 14.205,80 lei |
| 10.000 | 1,96412 lei | 19.641,20 lei |
| Unit Price without VAT: | 8,15000 lei |
|---|---|
| Unit Price with VAT: | 9,86150 lei |

