
SMCJ85A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ85A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ85A-E3/57TGICT-ND - Cut Tape (CT) SMCJ85A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85A-E3/57T |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 lei | 1,70 lei |
| 10 | 1,29100 lei | 12,91 lei |
| 100 | 1,21340 lei | 121,34 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,99141 lei | 842,70 lei |
| Unit Price without VAT: | 1,70000 lei |
|---|---|
| Unit Price with VAT: | 2,05700 lei |

