
SMAJ120CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ120CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ120CA-E3/61GICT-ND - Cut Tape (CT) SMAJ120CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA-E3/61 |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 lei | 2,43 lei |
| 10 | 1,50900 lei | 15,09 lei |
| 100 | 0,95760 lei | 95,76 lei |
| 500 | 0,71970 lei | 359,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,58725 lei | 1.057,05 lei |
| 3.600 | 0,53128 lei | 1.912,61 lei |
| 5.400 | 0,50273 lei | 2.714,74 lei |
| 9.000 | 0,47064 lei | 4.235,76 lei |
| 12.600 | 0,45163 lei | 5.690,54 lei |
| 18.000 | 0,43315 lei | 7.796,70 lei |
| Unit Price without VAT: | 2,43000 lei |
|---|---|
| Unit Price with VAT: | 2,94030 lei |

