


MMSZ5244B-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5244B-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ5244B-E3-18CT-ND - Cut Tape (CT) 112-MMSZ5244B-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244B-E3-18 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 lei | 1,95 lei |
| 10 | 1,20500 lei | 12,05 lei |
| 100 | 0,76040 lei | 76,04 lei |
| 500 | 0,56720 lei | 283,60 lei |
| 1.000 | 0,50468 lei | 504,68 lei |
| 2.000 | 0,45197 lei | 903,94 lei |
| 5.000 | 0,39484 lei | 1.974,20 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,35948 lei | 3.594,80 lei |
| 20.000 | 0,32974 lei | 6.594,80 lei |
| 30.000 | 0,31459 lei | 9.437,70 lei |
| 50.000 | 0,29756 lei | 14.878,00 lei |
| 70.000 | 0,28748 lei | 20.123,60 lei |
| 100.000 | 0,27768 lei | 27.768,00 lei |
| Unit Price without VAT: | 1,95000 lei |
|---|---|
| Unit Price with VAT: | 2,35950 lei |

