MFR Recommended
Direct
Similar



MMSZ5233B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5233B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-HE3-08 |
Description | DIODE ZENER 6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5233B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5233B-HE3_A-08TR-ND | 0,27863 lei | MFR Recommended |
| MMSZ5233B-7-F | Diodes Incorporated | 0 | MMSZ5233B-FDICT-ND | 0,95000 lei | Direct |
| MMSZ5233BS-7-F | Diodes Incorporated | 5.428 | MMSZ5233BS-FDICT-ND | 1,08000 lei | Similar |




