


BZT52B33-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B33-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52B33-HE3-08CT-ND - Cut Tape (CT) 112-BZT52B33-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B33-HE3-08 |
Description | DIODE ZENER 33V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 lei | 1,13 lei |
| 10 | 0,68900 lei | 6,89 lei |
| 100 | 0,42830 lei | 42,83 lei |
| 500 | 0,31454 lei | 157,27 lei |
| 1.000 | 0,27774 lei | 277,74 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 lei | 0,78 lei |
| 10 | 0,52500 lei | 5,25 lei |
| 100 | 0,35200 lei | 35,20 lei |
| 500 | 0,26878 lei | 134,39 lei |
| 1.000 | 0,24064 lei | 240,64 lei |
| Unit Price without VAT: | 0,78000 lei |
|---|---|
| Unit Price with VAT: | 0,94380 lei |

