
1N5231C-TR | |
|---|---|
DigiKey Part Number | 112-1N5231C-TR-ND - Tape & Reel (TR) 112-1N5231C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5231C-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 lei | 2,34 lei |
| 10 | 1,43900 lei | 14,39 lei |
| 100 | 0,91430 lei | 91,43 lei |
| 500 | 0,68598 lei | 342,99 lei |
| 1.000 | 0,61219 lei | 612,19 lei |
| 2.000 | 0,55007 lei | 1.100,14 lei |
| 5.000 | 0,48274 lei | 2.413,70 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,44108 lei | 4.410,80 lei |
| 20.000 | 0,40604 lei | 8.120,80 lei |
| 30.000 | 0,38819 lei | 11.645,70 lei |
| 50.000 | 0,36813 lei | 18.406,50 lei |
| 70.000 | 0,35625 lei | 24.937,50 lei |
| 100.000 | 0,34472 lei | 34.472,00 lei |
| Unit Price without VAT: | 2,34000 lei |
|---|---|
| Unit Price with VAT: | 2,83140 lei |

