
XO22C3EREHX27M000 | |
|---|---|
DigiKey Part Number | 541-XO22C3EREHX27M000TR-ND - Tape & Reel (TR) 541-XO22C3EREHX27M000CT-ND - Cut Tape (CT) 541-XO22C3EREHX27M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3EREHX27M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 lei | 3,99 lei |
| 10 | 3,48500 lei | 34,85 lei |
| 25 | 3,29480 lei | 82,37 lei |
| 50 | 3,15840 lei | 157,92 lei |
| 100 | 3,02800 lei | 302,80 lei |
| 250 | 2,86352 lei | 715,88 lei |
| 500 | 2,74500 lei | 1.372,50 lei |
| 1.000 | 2,63148 lei | 2.631,48 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,01793 lei | 9.053,79 lei |
| 6.000 | 2,89337 lei | 17.360,22 lei |
| 9.000 | 2,82295 lei | 25.406,55 lei |
| 15.000 | 2,73673 lei | 41.050,95 lei |
| Unit Price without VAT: | 3,99000 lei |
|---|---|
| Unit Price with VAT: | 4,82790 lei |



