
WSLP1206R0300FEB | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0300FEBTR-ND - Tape & Reel (TR) 541-WSLP1206R0300FEBCT-ND - Cut Tape (CT) 541-WSLP1206R0300FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0300FEB |
Description | RES 0.03 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0300FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP1206R0300DEA | Vishay Dale | 5.639 | 541-WSLP1206R0300DEACT-ND | 11,62000 lei | Parametric Equivalent |
| WSLP1206R0300FEA | Vishay Dale | 9.865 | WSLP-.03CT-ND | 4,64000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 lei | 5,98 lei |
| 10 | 3,94100 lei | 39,41 lei |
| 25 | 3,37960 lei | 84,49 lei |
| 50 | 3,02840 lei | 151,42 lei |
| 100 | 2,72930 lei | 272,93 lei |
| 250 | 2,40212 lei | 600,53 lei |
| 500 | 2,19732 lei | 1.098,66 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75103 lei | 2.751,03 lei |
| 2.000 | 2,55726 lei | 5.114,52 lei |
| 3.000 | 2,45776 lei | 7.373,28 lei |
| 5.000 | 2,34520 lei | 11.726,00 lei |
| 7.000 | 2,27813 lei | 15.946,91 lei |
| 10.000 | 2,21261 lei | 22.126,10 lei |
| Unit Price without VAT: | 5,98000 lei |
|---|---|
| Unit Price with VAT: | 7,23580 lei |

