
WSL2010R0120FEA | |
|---|---|
DigiKey Part Number | 541-10074-2-ND - Tape & Reel (TR) 541-10074-1-ND - Cut Tape (CT) 541-10074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0120FEA |
Description | RES 0.012 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 lei | 6,19 lei |
| 10 | 4,05500 lei | 40,55 lei |
| 25 | 3,47880 lei | 86,97 lei |
| 50 | 3,11740 lei | 155,87 lei |
| 100 | 2,81060 lei | 281,06 lei |
| 250 | 2,47424 lei | 618,56 lei |
| 500 | 2,26370 lei | 1.131,85 lei |
| 1.000 | 2,08470 lei | 2.084,70 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,83962 lei | 7.358,48 lei |
| 8.000 | 1,72774 lei | 13.821,92 lei |
| 12.000 | 1,67030 lei | 20.043,60 lei |
| 20.000 | 1,60533 lei | 32.106,60 lei |
| 28.000 | 1,56670 lei | 43.867,60 lei |
| Unit Price without VAT: | 6,19000 lei |
|---|---|
| Unit Price with VAT: | 7,48990 lei |

