RNC65H2001FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 41,69660 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,98460 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,70586 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,08918 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,36676 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,98486 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,89600 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,85906 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,63161 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,00135 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,58935 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,49390 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,93770 lei
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,65636 lei
Datasheet
2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65H2001FRRE6

DigiKey Part Number
541-RNC65H2001FRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65H2001FRRE6
Description
RES 2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00017,95124 lei17.951,24 lei
Manufacturers Standard Package
Unit Price without VAT:17,95124 lei
Unit Price with VAT:21,72100 lei