
RN55D2551FB14 | |
|---|---|
DigiKey Part Number | RN55D2551FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2551FB14 |
Description | RES 2.55K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2551FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 lei | 3,86 lei |
| 10 | 2,51900 lei | 25,19 lei |
| 25 | 2,15040 lei | 53,76 lei |
| 50 | 1,91940 lei | 95,97 lei |
| 100 | 1,72190 lei | 172,19 lei |
| 300 | 1,46813 lei | 440,44 lei |
| 500 | 1,37062 lei | 685,31 lei |
| 1.000 | 1,25555 lei | 1.255,55 lei |
| 5.000 | 1,05082 lei | 5.254,10 lei |
| Unit Price without VAT: | 3,86000 lei |
|---|---|
| Unit Price with VAT: | 4,67060 lei |

