
RH02535R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02535R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02535R00FC02 |
Description | RH-25 35 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 35 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,04000 lei | 42,04 lei |
| 10 | 29,01500 lei | 290,15 lei |
| 25 | 25,49360 lei | 637,34 lei |
| 50 | 23,29000 lei | 1.164,50 lei |
| 100 | 21,41790 lei | 2.141,79 lei |
| 250 | 19,36792 lei | 4.841,98 lei |
| 500 | 18,08580 lei | 9.042,90 lei |
| 1.000 | 16,99717 lei | 16.997,17 lei |
| Unit Price without VAT: | 42,04000 lei |
|---|---|
| Unit Price with VAT: | 50,86840 lei |


