
RCS0603470RJNEA | |
|---|---|
DigiKey Part Number | 541-2813-2-ND - Tape & Reel (TR) 541-2813-1-ND - Cut Tape (CT) 541-2813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603470RJNEA |
Description | RES 470 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603470RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 lei | 0,61 lei |
| 10 | 0,29000 lei | 2,90 lei |
| 25 | 0,22360 lei | 5,59 lei |
| 50 | 0,18640 lei | 9,32 lei |
| 100 | 0,15740 lei | 15,74 lei |
| 250 | 0,12848 lei | 32,12 lei |
| 500 | 0,11202 lei | 56,01 lei |
| 1.000 | 0,09892 lei | 98,92 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07514 lei | 375,70 lei |
| 10.000 | 0,06932 lei | 693,20 lei |
| 15.000 | 0,06648 lei | 997,20 lei |
| 25.000 | 0,06342 lei | 1.585,50 lei |
| 35.000 | 0,06166 lei | 2.158,10 lei |
| 50.000 | 0,06000 lei | 3.000,00 lei |
| Unit Price without VAT: | 0,61000 lei |
|---|---|
| Unit Price with VAT: | 0,73810 lei |

