
RCS040210R0FKED | |
|---|---|
DigiKey Part Number | 541-2879-2-ND - Tape & Reel (TR) 541-2879-1-ND - Cut Tape (CT) 541-2879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040210R0FKED |
Description | RES 10 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040210R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 lei | 0,53 lei |
| 10 | 0,23700 lei | 2,37 lei |
| 25 | 0,18080 lei | 4,52 lei |
| 50 | 0,15000 lei | 7,50 lei |
| 100 | 0,12590 lei | 12,59 lei |
| 250 | 0,10164 lei | 25,41 lei |
| 500 | 0,08768 lei | 43,84 lei |
| 1.000 | 0,07671 lei | 76,71 lei |
| 5.000 | 0,05928 lei | 296,40 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05218 lei | 521,80 lei |
| 20.000 | 0,04831 lei | 966,20 lei |
| 30.000 | 0,04643 lei | 1.392,90 lei |
| 50.000 | 0,04439 lei | 2.219,50 lei |
| 70.000 | 0,04322 lei | 3.025,40 lei |
| 100.000 | 0,04211 lei | 4.211,00 lei |
| Unit Price without VAT: | 0,53000 lei |
|---|---|
| Unit Price with VAT: | 0,64130 lei |

