10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG120610K0FKEA

DigiKey Part Number
541-1858-2-ND - Tape & Reel (TR)
541-1858-1-ND - Cut Tape (CT)
541-1858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG120610K0FKEA
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG120610K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.671
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 lei0,83 lei
100,41200 lei4,12 lei
250,32480 lei8,12 lei
500,27480 lei13,74 lei
1000,23560 lei23,56 lei
2500,19624 lei49,06 lei
5000,17360 lei86,80 lei
1.0000,15569 lei155,69 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12238 lei611,90 lei
10.0000,11436 lei1.143,60 lei
15.0000,11046 lei1.656,90 lei
25.0000,10623 lei2.655,75 lei
35.0000,10381 lei3.633,35 lei
50.0000,10152 lei5.076,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,83000 lei
Unit Price with VAT:1,00430 lei