
RCA080510K0FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA080510K0FKEASRTR-ND - Tape & Reel (TR) 541-RCA080510K0FKEASRCT-ND - Cut Tape (CT) 541-RCA080510K0FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510K0FKEASR |
Description | RCA0805-SR 100 10K 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 lei | 0,48 lei |
| 10 | 0,23000 lei | 2,30 lei |
| 25 | 0,17520 lei | 4,38 lei |
| 50 | 0,14480 lei | 7,24 lei |
| 100 | 0,12140 lei | 12,14 lei |
| 250 | 0,09796 lei | 24,49 lei |
| 500 | 0,08444 lei | 42,22 lei |
| 1.000 | 0,07383 lei | 73,83 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05478 lei | 273,90 lei |
| 10.000 | 0,05006 lei | 500,60 lei |
| 15.000 | 0,04776 lei | 716,40 lei |
| 25.000 | 0,04527 lei | 1.131,75 lei |
| 35.000 | 0,04385 lei | 1.534,75 lei |
| 50.000 | 0,04251 lei | 2.125,50 lei |
| Unit Price without VAT: | 0,48000 lei |
|---|---|
| Unit Price with VAT: | 0,58080 lei |

