
IDC5020ER101M | |
|---|---|
DigiKey Part Number | 541-IDC5020ER101MTR-ND - Tape & Reel (TR) 541-IDC5020ER101MCT-ND - Cut Tape (CT) 541-IDC5020ER101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDC5020ER101M |
Description | FIXED IND 100UH 1.3A 280 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 lei | 4,16 lei |
| 10 | 3,43800 lei | 34,38 lei |
| 100 | 2,82690 lei | 282,69 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41858 lei | 1.209,29 lei |
| 1.000 | 2,28060 lei | 2.280,60 lei |
| 1.500 | 2,20363 lei | 3.305,45 lei |
| 2.500 | 2,11044 lei | 5.276,10 lei |
| 3.500 | 2,05126 lei | 7.179,41 lei |
| 5.000 | 1,99040 lei | 9.952,00 lei |
| Unit Price without VAT: | 4,16000 lei |
|---|---|
| Unit Price with VAT: | 5,03360 lei |



