
CRCW12064K99FKTA | |
|---|---|
DigiKey Part Number | 541-3040-2-ND - Tape & Reel (TR) 541-3040-1-ND - Cut Tape (CT) 541-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K99FKTA |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K99FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K99FKEAHP | Vishay Dale | 45.393 | 541-4.99KUCT-ND | 1,17000 lei | Upgrade |
| RCG12064K99FKEA | Vishay Dale | 4.530 | 541-RCG12064K99FKEACT-ND | 0,82000 lei | Similar |
| CR1206-FX-4991ELF | Bourns Inc. | 20.130 | CR1206-FX-4991ELFCT-ND | 0,43000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 lei | 0,74 lei |
| 10 | 0,36400 lei | 3,64 lei |
| 25 | 0,28440 lei | 7,11 lei |
| 50 | 0,24020 lei | 12,01 lei |
| 100 | 0,20500 lei | 20,50 lei |
| 250 | 0,16976 lei | 42,44 lei |
| 500 | 0,14938 lei | 74,69 lei |
| 1.000 | 0,13334 lei | 133,34 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10365 lei | 518,25 lei |
| 10.000 | 0,09648 lei | 964,80 lei |
| 15.000 | 0,09298 lei | 1.394,70 lei |
| 25.000 | 0,08920 lei | 2.230,00 lei |
| 35.000 | 0,08703 lei | 3.046,05 lei |
| 50.000 | 0,08498 lei | 4.249,00 lei |
| Unit Price without VAT: | 0,74000 lei |
|---|---|
| Unit Price with VAT: | 0,89540 lei |

