
CRCW12064K70JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12064K70JNEBTR-ND - Tape & Reel (TR) 541-CRCW12064K70JNEBCT-ND - Cut Tape (CT) 541-CRCW12064K70JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70JNEB |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K70JNEAIF | Vishay Dale | 4.970 | 541-CRCW12064K70JNEAIFCT-ND | 2,04000 lei | Upgrade |
| CRCW12064K70JNEAC | Vishay Dale | 69.853 | 541-4207-1-ND | 0,43000 lei | Similar |
| CRCW12064K70JNEBC | Vishay Dale | 0 | CRCW12064K70JNEBC-ND | 0,03403 lei | Similar |
| RCG12064K70JNEA | Vishay Dale | 5.039 | 541-1876-1-ND | 0,74000 lei | Similar |
| CRCW12064K70FHTAP | Vishay Dale | 0 | CRCW12064K70FHTAP-ND | 0,36988 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 lei | 1,04 lei |
| 10 | 0,34200 lei | 3,42 lei |
| 25 | 0,28440 lei | 7,11 lei |
| 50 | 0,20980 lei | 10,49 lei |
| 100 | 0,15740 lei | 15,74 lei |
| 250 | 0,14408 lei | 36,02 lei |
| 500 | 0,12996 lei | 64,98 lei |
| 1.000 | 0,04760 lei | 47,60 lei |
| Unit Price without VAT: | 1,04000 lei |
|---|---|
| Unit Price with VAT: | 1,25840 lei |

