
CRCW120620R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120620R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120620R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120620R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0FKTAHP |
Description | CRCW1206-HP 100 20R 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120620R0FKEAHP | Vishay Dale | 33 | 541-20.0UCT-ND | 1,21000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 lei | 6,42 lei |
| 10 | 4,23100 lei | 42,31 lei |
| 25 | 3,73320 lei | 93,33 lei |
| 50 | 3,44540 lei | 172,27 lei |
| 100 | 3,21610 lei | 321,61 lei |
| 250 | 2,98420 lei | 746,05 lei |
| 500 | 2,84966 lei | 1.424,83 lei |
| 1.000 | 2,74267 lei | 2.742,67 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,47376 lei | 12.368,80 lei |
| 10.000 | 2,42541 lei | 24.254,10 lei |
| 15.000 | 2,40181 lei | 36.027,15 lei |
| Unit Price without VAT: | 6,42000 lei |
|---|---|
| Unit Price with VAT: | 7,76820 lei |

