2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K20JNEAHP

DigiKey Part Number
541-2.2KTATR-ND - Tape & Reel (TR)
541-2.2KTACT-ND - Cut Tape (CT)
541-2.2KTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K20JNEAHP
Description
RES SMD 2.2K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K20JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K20FKTAHPVishay Dale4.964541-CRCW08052K20FKTAHPCT-ND5,25000 leiParametric Equivalent
ERJ-P6WJ222VPanasonic Industry4.522P16958CT-ND1,56000 leiDirect
ERJ-P6WF2201VPanasonic Industry5.898P16889CT-ND1,82000 leiUpgrade
ERJ-UP6J222VPanasonic Industry4.32310-ERJ-UP6J222VCT-ND0,78000 leiUpgrade
CMP0805QFX-2201ELFBourns Inc.108118-CMP0805QFX-2201ELFCT-ND0,91000 leiParametric Equivalent
In-Stock: 35.916
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 lei0,87 lei
100,42900 lei4,29 lei
250,33800 lei8,45 lei
500,28700 lei14,35 lei
1000,24620 lei24,62 lei
2500,20584 lei51,46 lei
5000,18250 lei91,25 lei
1.0000,16399 lei163,99 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12941 lei647,05 lei
10.0000,12115 lei1.211,50 lei
15.0000,11712 lei1.756,80 lei
25.0000,11275 lei2.818,75 lei
35.0000,11026 lei3.859,10 lei
50.0000,10789 lei5.394,50 lei
Manufacturers Standard Package
Unit Price without VAT:0,87000 lei
Unit Price with VAT:1,05270 lei