
CRCW06033K30JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06033K30JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06033K30JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06033K30JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K30JNEAHP |
Description | RES SMD 3.3K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K30JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 lei | 0,65 lei |
| 10 | 0,32500 lei | 3,25 lei |
| 25 | 0,25480 lei | 6,37 lei |
| 50 | 0,21320 lei | 10,66 lei |
| 100 | 0,18120 lei | 18,12 lei |
| 250 | 0,14912 lei | 37,28 lei |
| 500 | 0,13074 lei | 65,37 lei |
| 1.000 | 0,11609 lei | 116,09 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10002 lei | 500,10 lei |
| 10.000 | 0,09301 lei | 930,10 lei |
| 15.000 | 0,08959 lei | 1.343,85 lei |
| 25.000 | 0,08589 lei | 2.147,25 lei |
| 35.000 | 0,08378 lei | 2.932,30 lei |
| 50.000 | 0,08177 lei | 4.088,50 lei |
| Unit Price without VAT: | 0,65000 lei |
|---|---|
| Unit Price with VAT: | 0,78650 lei |

