
CRCW020149K9FNED | |
|---|---|
DigiKey Part Number | 541-49.9KABTR-ND - Tape & Reel (TR) 541-49.9KABCT-ND - Cut Tape (CT) 541-49.9KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020149K9FNED |
Description | RES SMD 49.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020149K9FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0749K9L | YAGEO | 4.074 | YAG5217CT-ND | 0,43000 lei | Similar |
| RC0201FR-0749K9L | YAGEO | 139.857 | YAG2701CT-ND | 0,43000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,18600 lei | 1,86 lei |
| 25 | 0,14040 lei | 3,51 lei |
| 50 | 0,11540 lei | 5,77 lei |
| 100 | 0,09620 lei | 9,62 lei |
| 250 | 0,07648 lei | 19,12 lei |
| 500 | 0,06538 lei | 32,69 lei |
| 1.000 | 0,05657 lei | 56,57 lei |
| 5.000 | 0,04263 lei | 213,15 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03714 lei | 371,40 lei |
| 20.000 | 0,03406 lei | 681,20 lei |
| 30.000 | 0,03256 lei | 976,80 lei |
| 50.000 | 0,03094 lei | 1.547,00 lei |
| 70.000 | 0,03001 lei | 2.100,70 lei |
| 100.000 | 0,02913 lei | 2.913,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

