
CRCW0201100RFNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201100RFNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201100RFNEDATCT-ND - Cut Tape (CT) 541-CRCW0201100RFNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201100RFNEDAT |
Description | CRCW0201-AT 200 100R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,12100 lei | 1,21 lei |
| 25 | 0,09000 lei | 2,25 lei |
| 50 | 0,07280 lei | 3,64 lei |
| 100 | 0,05940 lei | 5,94 lei |
| 250 | 0,04612 lei | 11,53 lei |
| 500 | 0,03858 lei | 19,29 lei |
| 1.000 | 0,03273 lei | 32,73 lei |
| 5.000 | 0,02352 lei | 117,60 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02007 lei | 200,70 lei |
| 20.000 | 0,01805 lei | 361,00 lei |
| 30.000 | 0,01706 lei | 511,80 lei |
| 50.000 | 0,01600 lei | 800,00 lei |
| 70.000 | 0,01539 lei | 1.077,30 lei |
| 100.000 | 0,01481 lei | 1.481,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

