
CMF5510M000FKEB | |
|---|---|
DigiKey Part Number | 541-4291-2-ND - Tape & Reel (TR) 541-4291-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510M000FKEB |
Description | RES 10.0M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 lei | 11,01 lei |
| 10 | 7,32600 lei | 73,26 lei |
| 25 | 6,32720 lei | 158,18 lei |
| 50 | 5,70220 lei | 285,11 lei |
| 100 | 5,17080 lei | 517,08 lei |
| 250 | 4,58852 lei | 1.147,13 lei |
| 500 | 4,22402 lei | 2.112,01 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,91442 lei | 3.914,42 lei |
| 2.000 | 3,65142 lei | 7.302,84 lei |
| 3.000 | 3,51635 lei | 10.549,05 lei |
| 5.000 | 3,36356 lei | 16.817,80 lei |
| 7.000 | 3,27255 lei | 22.907,85 lei |
| 10.000 | 3,18362 lei | 31.836,20 lei |
| Unit Price without VAT: | 11,01000 lei |
|---|---|
| Unit Price with VAT: | 13,32210 lei |

