
UXB02070G1002BCU00 | |
|---|---|
DigiKey Part Number | 56-UXB02070G1002BCU00CT-ND - Cut Tape (CT) 56-UXB02070G1002BCU00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UXB02070G1002BCU00 |
Description | RES 10K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -20°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,59000 lei | 36,59 lei |
| 10 | 25,15600 lei | 251,56 lei |
| 25 | 22,06880 lei | 551,72 lei |
| 50 | 20,13440 lei | 1.006,72 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,49050 lei | 1.849,05 lei |
| 200 | 17,09420 lei | 3.418,84 lei |
| 300 | 16,37677 lei | 4.913,03 lei |
| 500 | 15,56534 lei | 7.782,67 lei |
| 700 | 15,08184 lei | 10.557,29 lei |
| 1.000 | 14,60947 lei | 14.609,47 lei |
| Unit Price without VAT: | 36,59000 lei |
|---|---|
| Unit Price with VAT: | 44,27390 lei |

