
MRS25000C1200FCT00 | |
|---|---|
DigiKey Part Number | BC3975CT-ND - Cut Tape (CT) BC3975TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1200FCT00 |
Description | RES 120 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1200FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR1F120R | TE Connectivity Passive Product | 3.105 | A105949CT-ND | 0,43000 lei | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 lei | 0,95 lei |
| 10 | 0,60300 lei | 6,03 lei |
| 25 | 0,50800 lei | 12,70 lei |
| 50 | 0,44740 lei | 22,37 lei |
| 100 | 0,39670 lei | 39,67 lei |
| 250 | 0,34092 lei | 85,23 lei |
| 500 | 0,30596 lei | 152,98 lei |
| 1.000 | 0,27614 lei | 276,14 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22304 lei | 1.115,20 lei |
| 10.000 | 0,20568 lei | 2.056,80 lei |
| 15.000 | 0,19676 lei | 2.951,40 lei |
| 25.000 | 0,18667 lei | 4.666,75 lei |
| 35.000 | 0,18065 lei | 6.322,75 lei |
| 50.000 | 0,17478 lei | 8.739,00 lei |
| Unit Price without VAT: | 0,95000 lei |
|---|---|
| Unit Price with VAT: | 1,14950 lei |

