
VTX-121-3015-206 | |
|---|---|
DigiKey Part Number | 5578-VTX-121-3015-206-ND |
Manufacturer | |
Manufacturer Product Number | VTX-121-3015-206 |
Description | PWR XFMR PCB ENCAP 1.5VA 230V |
Customer Reference | |
Detailed Description | Laminated Core 1.5VA Power Transformer 230V Primary Parallel 6V, Series 12V Secondary 125mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Vigortronix | Center Tap No |
Series | Power - Max 1.5VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 32.60mm L x 27.60mm W |
Voltage - Primary 230V | Height - Seated (Max) 24.00mm |
Voltage - Secondary (Full Load) Parallel 6V, Series 12V | Voltage - Isolation 4200Vrms |
Current - Output (Max) 125mA | Weight 0.187 lb (85 g) |
Primary Winding(s) Single |

