TRIAC Standard 600 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA12-600BRG

DigiKey Part Number
4518-BTA12-600BRG-ND
Manufacturer
Manufacturer Product Number
BTA12-600BRG
Description
TRIAC 600V 12A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 50Hz
Manufacturer
UMW
Current - Gate Trigger (Igt) (Max)
50 mA
Packaging
Tube
Current - Hold (Ih) (Max)
60 mA
Part Status
Active
Configuration
Single
Triac Type
Standard
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
12 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA12-600BRGEVVO9945272-BTA12-600BRG-ND6,37000 leiParametric Equivalent
In-Stock: 679
Check for Additional Incoming Stock
All prices are in RON
Tube
QuantityUnit PriceExt Price
15,59000 lei5,59 lei
103,52900 lei35,29 lei
1002,33090 lei233,09 lei
5001,81602 lei908,01 lei
1.0001,65029 lei1.650,29 lei
2.0001,51084 lei3.021,68 lei
5.0001,35989 lei6.799,45 lei
10.0001,26663 lei12.666,30 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,59000 lei
Unit Price with VAT:6,76390 lei