SMART5000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART5000TEL3U

DigiKey Part Number
TL1836-ND
Manufacturer
Manufacturer Product Number
SMART5000TEL3U
Description
UPS 5KVA 3750W 5OUT W/SOFTWARE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 5kVA / 3750W 120V, 208V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
5kVA / 3750W
AC Outlets
5 (UPS)
Backup Time - Max Load
8.5 minutes
Media Lines Protected
-
Voltage - Output
120V, 208V
Input Connector
NEMA L6-30P
Output Connector
NEMA 5-15R (2), NEMA L6-20R (2), NEMA L6-30R (1)
Cord Length
10' (3.05m)
Size / Dimension
25.000" L x 17.480" W (635.00mm x 444.00mm)
Height
5.236" (133.00mm)
Weight
143 lbs (64.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14.106,02000 $4.106,02 $
Manufacturers Standard Package
Unit Price without VAT:4.106,02000 $
Unit Price with VAT:4.968,28420 $