




THM 6-1212 | |
|---|---|
DigiKey Part Number | 1951-2657-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-1212 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-1212 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,27000 lei | 202,27 lei |
| 5 | 194,76200 lei | 973,81 lei |
| 10 | 191,60300 lei | 1.916,03 lei |
| 30 | 186,68833 lei | 5.600,65 lei |
| 50 | 184,44300 lei | 9.222,15 lei |
| 100 | 181,43710 lei | 18.143,71 lei |
| Unit Price without VAT: | 202,27000 lei |
|---|---|
| Unit Price with VAT: | 244,74670 lei |



