


TEN 50-1212 | |
|---|---|
DigiKey Part Number | 1951-3026-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-1212 |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-1212 Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 4.17A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,04000 lei | 398,04 lei |
| 5 | 383,23200 lei | 1.916,16 lei |
| 10 | 377,00200 lei | 3.770,02 lei |
| 30 | 367,32333 lei | 11.019,70 lei |
| 50 | 362,90280 lei | 18.145,14 lei |
| 100 | 356,98120 lei | 35.698,12 lei |
| Unit Price without VAT: | 398,04000 lei |
|---|---|
| Unit Price with VAT: | 481,62840 lei |












