Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP266J(V4,E

DigiKey Part Number
TLP266J(V4E-ND
Manufacturer
Manufacturer Product Number
TLP266J(V4,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - LED Trigger (Ift) (Max)
10mA
Manufacturer
Toshiba Semiconductor and Storage
Current - On State (It (RMS)) (Max)
70 mA
Series
Current - Hold (Ih)
600µA (Typ)
Packaging
Tube
Turn On Time
30µs
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.27V
Output Type
Triac
Current - DC Forward (If) (Max)
30 mA
Zero Crossing Circuit
Yes
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Voltage - Off State
600 V
Supplier Device Package
6-SOP
Static dV/dt (Min)
200V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP266J(EToshiba Semiconductor and Storage49TLP266J(E-ND3,94000 leiParametric Equivalent
TLP266J(T7-TPL,EToshiba Semiconductor and Storage32.043TLP266J(T7-TPLECT-ND3,94000 leiParametric Equivalent
TLP266J(TPL,EToshiba Semiconductor and Storage2.756264-TLP266J(TPL,ECT-ND3,94000 leiParametric Equivalent
TLP266J(TPR,EToshiba Semiconductor and Storage3.895264-TLP266J(TPR,ECT-ND3,94000 leiParametric Equivalent
TLP266J(V4-TPL,EToshiba Semiconductor and Storage4.130264-TLP266J(V4-TPL,ECT-ND3,99000 leiParametric Equivalent
In-Stock: 73
Check for Additional Incoming Stock
All prices are in RON
Tube
QuantityUnit PriceExt Price
13,99000 lei3,99 lei
102,79200 lei27,92 lei
1251,99968 lei249,96 lei
5001,72246 lei861,23 lei
1.0001,61414 lei1.614,14 lei
2.0001,52219 lei3.044,38 lei
5.0001,42176 lei7.108,80 lei
10.0001,35915 lei13.591,50 lei
25.0001,29092 lei32.273,00 lei
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,99000 lei
Unit Price with VAT:4,82790 lei