
TC4069UBFTELN | |
|---|---|
DigiKey Part Number | TC4069UBFTELNTR-ND - Tape & Reel (TR) TC4069UBFTELNCT-ND - Cut Tape (CT) TC4069UBFTELNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4069UBFTELN |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4069UBFTELN Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 4V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 lei | 1,21 lei |
| 10 | 0,84100 lei | 8,41 lei |
| 25 | 0,74400 lei | 18,60 lei |
| 100 | 0,63940 lei | 63,94 lei |
| 250 | 0,58904 lei | 147,26 lei |
| 500 | 0,55878 lei | 279,39 lei |
| 1.000 | 0,53386 lei | 533,86 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51331 lei | 1.026,62 lei |
| 4.000 | 0,49640 lei | 1.985,60 lei |
| 6.000 | 0,48794 lei | 2.927,64 lei |
| 10.000 | 0,47855 lei | 4.785,50 lei |
| 14.000 | 0,47307 lei | 6.622,98 lei |
| 20.000 | 0,46779 lei | 9.355,80 lei |
| Unit Price without VAT: | 1,21000 lei |
|---|---|
| Unit Price with VAT: | 1,46410 lei |

