
UCC21530DWKR | |
|---|---|
DigiKey Part Number | 296-UCC21530DWKRTR-ND - Tape & Reel (TR) 296-UCC21530DWKRCT-ND - Cut Tape (CT) 296-UCC21530DWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21530DWKR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21530DWKR Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.6V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS/TTL |
Part Status Active | Rise / Fall Time (Typ) 6ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 130°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 14-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,38000 lei | 19,38 lei |
| 10 | 14,70000 lei | 147,00 lei |
| 25 | 13,52880 lei | 338,22 lei |
| 100 | 12,23940 lei | 1.223,94 lei |
| 250 | 11,62492 lei | 2.906,23 lei |
| 500 | 11,60696 lei | 5.803,48 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,69874 lei | 21.397,48 lei |
| 4.000 | 10,49224 lei | 41.968,96 lei |
| Unit Price without VAT: | 19,38000 lei |
|---|---|
| Unit Price with VAT: | 23,44980 lei |






