


TPS78918DBVT | |
|---|---|
DigiKey Part Number | 296-27092-2-ND - Tape & Reel (TR) 296-27092-1-ND - Cut Tape (CT) 296-27092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78918DBVT |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78918DBVT Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 85dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 lei | 9,23 lei |
| 10 | 6,82800 lei | 68,28 lei |
| 25 | 6,22320 lei | 155,58 lei |
| 100 | 5,55830 lei | 555,83 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,24136 lei | 1.310,34 lei |
| 500 | 5,05028 lei | 2.525,14 lei |
| 750 | 4,95461 lei | 3.715,96 lei |
| 1.250 | 4,84850 lei | 6.060,62 lei |
| 1.750 | 4,78651 lei | 8.376,39 lei |
| 2.500 | 4,72690 lei | 11.817,25 lei |
| Unit Price without VAT: | 9,23000 lei |
|---|---|
| Unit Price with VAT: | 11,16830 lei |

