
TPS63710DRRR | |
|---|---|
DigiKey Part Number | 296-49009-2-ND - Tape & Reel (TR) 296-49009-1-ND - Cut Tape (CT) 296-49009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63710DRRR |
Description | IC REG BUCK ADJ 1A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable -1V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63710DRRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x3) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63710DRRT | Texas Instruments | 180 | 296-47503-1-ND | 2,98000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 lei | 12,92 lei |
| 10 | 9,65400 lei | 96,54 lei |
| 25 | 8,84000 lei | 221,00 lei |
| 100 | 7,94220 lei | 794,22 lei |
| 250 | 7,51428 lei | 1.878,57 lei |
| 500 | 7,37540 lei | 3.687,70 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,78185 lei | 20.345,55 lei |
| 6.000 | 6,65353 lei | 39.921,18 lei |
| Unit Price without VAT: | 12,92000 lei |
|---|---|
| Unit Price with VAT: | 15,63320 lei |











