
TLV9001ZIDPWR | |
|---|---|
DigiKey Part Number | 296-TLV9001ZIDPWRTR-ND - Tape & Reel (TR) 296-TLV9001ZIDPWRCT-ND - Cut Tape (CT) 296-TLV9001ZIDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001ZIDPWR |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001ZIDPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 lei | 1,92 lei |
| 10 | 1,34300 lei | 13,43 lei |
| 25 | 1,19800 lei | 29,95 lei |
| 100 | 1,03810 lei | 103,81 lei |
| 250 | 0,96164 lei | 240,41 lei |
| 500 | 0,91578 lei | 457,89 lei |
| 1.000 | 0,87797 lei | 877,97 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83125 lei | 2.493,75 lei |
| 6.000 | 0,80838 lei | 4.850,28 lei |
| 9.000 | 0,79694 lei | 7.172,46 lei |
| 15.000 | 0,78425 lei | 11.763,75 lei |
| 21.000 | 0,77683 lei | 16.313,43 lei |
| 30.000 | 0,76971 lei | 23.091,30 lei |
| Unit Price without VAT: | 1,92000 lei |
|---|---|
| Unit Price with VAT: | 2,32320 lei |


