
TLV4171IPWR | |
|---|---|
DigiKey Part Number | 296-44866-2-ND - Tape & Reel (TR) 296-44866-1-ND - Cut Tape (CT) 296-44866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4171IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4171IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 525µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 lei | 11,07 lei |
| 10 | 8,25300 lei | 82,53 lei |
| 25 | 7,54440 lei | 188,61 lei |
| 100 | 6,76320 lei | 676,32 lei |
| 250 | 6,39052 lei | 1.597,63 lei |
| 500 | 6,16608 lei | 3.083,04 lei |
| 1.000 | 5,98127 lei | 5.981,27 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,24835 lei | 10.496,70 lei |
| Unit Price without VAT: | 11,07000 lei |
|---|---|
| Unit Price with VAT: | 13,39470 lei |


