
TLV1822QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1822QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV1822QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV1822QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822QDGKRQ1 |
Description | AUTOMOTIVE, DUAL, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 lei | 7,15 lei |
| 10 | 5,23200 lei | 52,32 lei |
| 25 | 4,75280 lei | 118,82 lei |
| 100 | 4,22450 lei | 422,45 lei |
| 250 | 3,97276 lei | 993,19 lei |
| 500 | 3,82112 lei | 1.910,56 lei |
| 1.000 | 3,79382 lei | 3.793,82 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,56444 lei | 8.911,10 lei |
| 5.000 | 3,48501 lei | 17.425,05 lei |
| 7.500 | 3,44523 lei | 25.839,22 lei |
| 12.500 | 3,40115 lei | 42.514,38 lei |
| Unit Price without VAT: | 7,15000 lei |
|---|---|
| Unit Price with VAT: | 8,65150 lei |

