LED Driver 76-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC6983RRFR

DigiKey Part Number
296-TLC6983RRFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC6983RRFR
Description
IC SOC PROCESSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver 76-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LED
Configuration
48 x 16 (Matrix)
Interface
-
Digits or Characters
8 Steps, 256 Steps, 65536 Steps
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
76-VFQFN Exposed Pad
Supplier Device Package
76-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00023,04525 lei46.090,50 lei
Manufacturers Standard Package
Unit Price without VAT:23,04525 lei
Unit Price with VAT:27,88475 lei