
SN74LVC1G86YZPR | |
|---|---|
DigiKey Part Number | 296-18792-2-ND - Tape & Reel (TR) 296-18792-1-ND - Cut Tape (CT) 296-18792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G86YZPR |
Description | IC GATE XOR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G86YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Inputs 2 | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 lei | 2,04 lei |
| 10 | 1,43500 lei | 14,35 lei |
| 25 | 1,28160 lei | 32,04 lei |
| 100 | 1,11240 lei | 111,24 lei |
| 250 | 1,03140 lei | 257,85 lei |
| 500 | 0,98274 lei | 491,37 lei |
| 1.000 | 0,94845 lei | 948,45 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89313 lei | 2.679,39 lei |
| 6.000 | 0,86889 lei | 5.213,34 lei |
| 9.000 | 0,85676 lei | 7.710,84 lei |
| 15.000 | 0,84331 lei | 12.649,65 lei |
| 21.000 | 0,83545 lei | 17.544,45 lei |
| 30.000 | 0,82790 lei | 24.837,00 lei |
| Unit Price without VAT: | 2,04000 lei |
|---|---|
| Unit Price with VAT: | 2,46840 lei |







