
SN74LV8T595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T595BQBRTR-ND - Tape & Reel (TR) 296-SN74LV8T595BQBRCT-ND - Cut Tape (CT) 296-SN74LV8T595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T595BQBR |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 lei | 4,03 lei |
| 10 | 2,90900 lei | 29,09 lei |
| 25 | 2,62200 lei | 65,55 lei |
| 100 | 2,30670 lei | 230,67 lei |
| 250 | 2,15640 lei | 539,10 lei |
| 500 | 2,06580 lei | 1.032,90 lei |
| 1.000 | 2,06272 lei | 2.062,72 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89919 lei | 5.697,57 lei |
| 6.000 | 1,85413 lei | 11.124,78 lei |
| 9.000 | 1,83156 lei | 16.484,04 lei |
| 15.000 | 1,80657 lei | 27.098,55 lei |
| 21.000 | 1,79197 lei | 37.631,37 lei |
| Unit Price without VAT: | 4,03000 lei |
|---|---|
| Unit Price with VAT: | 4,87630 lei |






