
SN74AVCH4T245PWT | |
|---|---|
DigiKey Part Number | 296-29002-2-ND - Tape & Reel (TR) 296-29002-1-ND - Cut Tape (CT) 296-29002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245PWT |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 lei | 7,94 lei |
| 10 | 5,84200 lei | 58,42 lei |
| 25 | 5,31760 lei | 132,94 lei |
| 100 | 4,73760 lei | 473,76 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,46168 lei | 1.115,42 lei |
| 500 | 4,29512 lei | 2.147,56 lei |
| 750 | 4,21176 lei | 3.158,82 lei |
| 1.250 | 4,11940 lei | 5.149,25 lei |
| 1.750 | 4,06541 lei | 7.114,47 lei |
| 2.500 | 4,01348 lei | 10.033,70 lei |
| 6.250 | 3,90170 lei | 24.385,62 lei |
| Unit Price without VAT: | 7,94000 lei |
|---|---|
| Unit Price with VAT: | 9,60740 lei |

