New Product
SN74ACT244QWRKSRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244RKSR

DigiKey Part Number
296-SN74AHCT244RKSRTR-ND - Tape & Reel (TR)
296-SN74AHCT244RKSRCT-ND - Cut Tape (CT)
296-SN74AHCT244RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244RKSR
Description
8-CH, 4.5-V TO 5.5-V BUFFERS WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244RKSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 lei2,88 lei
102,05400 lei20,54 lei
251,84360 lei46,09 lei
1001,61060 lei161,06 lei
2501,49984 lei374,96 lei
5001,43304 lei716,52 lei
1.0001,40754 lei1.407,54 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,31009 lei3.930,27 lei
6.0001,27684 lei7.661,04 lei
9.0001,26019 lei11.341,71 lei
15.0001,24174 lei18.626,10 lei
21.0001,23096 lei25.850,16 lei
30.0001,22059 lei36.617,70 lei
Manufacturers Standard Package
Unit Price without VAT:2,88000 lei
Unit Price with VAT:3,48480 lei