
SN74ACT7541PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT7541PWRTR-ND - Tape & Reel (TR) 296-SN74ACT7541PWRCT-ND - Cut Tape (CT) 296-SN74ACT7541PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT7541PWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7541PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 lei | 5,94 lei |
| 10 | 4,32600 lei | 43,26 lei |
| 25 | 3,91880 lei | 97,97 lei |
| 100 | 3,47450 lei | 347,45 lei |
| 250 | 3,26184 lei | 815,46 lei |
| 500 | 3,18362 lei | 1.591,81 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,89828 lei | 8.694,84 lei |
| 6.000 | 2,83457 lei | 17.007,42 lei |
| 9.000 | 2,80267 lei | 25.224,03 lei |
| 15.000 | 2,76732 lei | 41.509,80 lei |
| Unit Price without VAT: | 5,94000 lei |
|---|---|
| Unit Price with VAT: | 7,18740 lei |

