
MSP430F6636IPZR | |
|---|---|
DigiKey Part Number | 296-29464-2-ND - Tape & Reel (TR) 296-29464-1-ND - Cut Tape (CT) 296-29464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6636IPZR |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6636IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 lei | 36,84 lei |
| 10 | 28,56200 lei | 285,62 lei |
| 25 | 26,50000 lei | 662,50 lei |
| 100 | 24,23110 lei | 2.423,11 lei |
| 250 | 23,14952 lei | 5.787,38 lei |
| 500 | 22,49768 lei | 11.248,84 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,96119 lei | 21.961,19 lei |
| 2.000 | 21,51963 lei | 43.039,26 lei |
| Unit Price without VAT: | 36,84000 lei |
|---|---|
| Unit Price with VAT: | 44,57640 lei |


