


MSP-CAPT-FR2633 | |
|---|---|
DigiKey Part Number | 296-43746-ND |
Manufacturer | |
Manufacturer Product Number | MSP-CAPT-FR2633 |
Description | MSP CAPTIVATE 430FR2633 EVAL BRD |
Customer Reference | |
Detailed Description | MSP430FR2633 CapTIvate™ MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | ||
Utilized IC / Part | MSP430FR2633 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |





